STEGO Door Interlock Push Button Switch, , SPST 10 A @ 250 V ac IP20, -20 → +85°C

RS Stock No.: 804-6685Brand: Stego ElektrotechnikManufacturers Part No.: 01351.0-00
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Contact Configuration

SPST

Contact Current Rating

10 A @ 250 V ac

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

STEGO Door Interlock Push Button Switch, , SPST 10 A @ 250 V ac IP20, -20 → +85°C

P.O.A.

STEGO Door Interlock Push Button Switch, , SPST 10 A @ 250 V ac IP20, -20 → +85°C

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST

Contact Current Rating

10 A @ 250 V ac

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Country of Origin

France