Vishay TSOP75238TT, 38kHz IR Receiver, 950nm ±50 °, 45m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm

RS Stock No.: 919-5794Brand: VishayManufacturers Part No.: TSOP75238TT
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 3.2mm

Height

3.2mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2200) (ex VAT)

Vishay TSOP75238TT, 38kHz IR Receiver, 950nm ±50 °, 45m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm

P.O.A.

Each (On a Reel of 2200) (ex VAT)

Vishay TSOP75238TT, 38kHz IR Receiver, 950nm ±50 °, 45m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 3.2mm

Height

3.2mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

You may be interested in